Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-5937
Mfr. Part No.:
TLVH431BQDBZT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

18V

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Temperature Coefficient

138 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

70mA

Maximum Input Voltage

20V

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Series

TLVH431

Standards/Approvals

No

Length

2.92mm

Automotive Standard

No

Minimum Input Voltage

1.22V

Output Type

Adjustable

Shunt Voltage Reference, Adjustable, LMV/TLV Series


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy