Texas Instruments Fixed Shunt Voltage Reference 1.233V ±0.5 % 3-Pin SOT-23, LM4041CEM3-ADJ/NOPB
- RS Stock No.:
- 162-7699
- Mfr. Part No.:
- LM4041CEM3-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7699
- Mfr. Part No.:
- LM4041CEM3-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 1.233V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.5 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 12µA | |
| Minimum Output Voltage | 1.225 V | |
| Maximum Output Voltage | 15 V | |
| Pin Count | 3 | |
| Load Regulation | 8 mV | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.02mm | |
| Width | 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3.04mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 1.233V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.5 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 12µA | ||
Minimum Output Voltage 1.225 V | ||
Maximum Output Voltage 15 V | ||
Pin Count 3 | ||
Load Regulation 8 mV | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.02mm | ||
Width 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Length 3.04mm | ||
- COO (Country of Origin):
- MY
Shunt Voltage Reference, Adjustable, LM Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference 5V ±0.5 % 3-Pin SOT-23, LM4040CIM3-5.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, LM4040CIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 3V ±0.5 % 3-Pin SOT-23, LM4040CIM3-3.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 4.1V ±0.5 % 3-Pin SOT-23, LM4040CIM3-4.1/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 1.225V ±0.5 % 3-Pin SOT-23, LM4041C12IDBZT
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, LM4040C25IDBZT
- Texas Instruments Fixed Shunt Voltage Reference 5V ±0.5 % 3-Pin SOT-23, LM4040C50IDBZR
- Texas Instruments Fixed Shunt Voltage Reference 1.225V ±1.0 % 3-Pin SOT-23, LM4041DIM3-1.2/NOPB
