Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C50IDBZR

Subtotal (1 reel of 3000 units)*

€1,479.00

(exc. VAT)

€1,818.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.493€1,479.00

*price indicative

RS Stock No.:
162-5825
Mfr. Part No.:
LM4040C50IDBZR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.5 %

Temperature Coefficient

30 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

15mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Series

LM4040

Height

1mm

Length

2.92mm

Standards/Approvals

No

Load Regulation

8 mV

Output Type

Fixed

Automotive Standard

No

COO (Country of Origin):
TH

Shunt Voltage Reference, Fixed, 3V to 10V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy