Texas Instruments Adjustable Series Precision Virtual Ground 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-1665
Mfr. Part No.:
TLE2426CD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Precision Virtual Ground

Package Type

SOIC

Reference Voltage

20V

Reference Type

Adjustable

Temperature Coefficient

25 ppm/°C

Mount Type

Surface

Topology

Series

Maximum Input Voltage

40V

Output Current

20mA

Pin Count

8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.58mm

Series

TLE2426

Standards/Approvals

No

Length

4.9mm

Automotive Standard

No

Minimum Input Voltage

4V

Output Type

Adjustable

Virtual Ground Regulators, Texas Instruments


Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.

Supply Rail Splitter, Texas Instruments


Supply rail voltage splitter and "virtual ground" ICs supplying a low impedance source/sink output at one-half of the input voltage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy