Maxim Integrated Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, MAX6008AEUR+T
- RS Stock No.:
- 190-6496
- Mfr. Part No.:
- MAX6008AEUR+T
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 5 units)*
€22.14
(exc. VAT)
€27.23
(inc. VAT)
Being discontinued
- Final 181 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.14 | €4.428 |
*price indicative
- RS Stock No.:
- 190-6496
- Mfr. Part No.:
- MAX6008AEUR+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Precision Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | 0.2 % | |
| Temperature Coefficient | 30 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 2.51V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MAX6008 | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Output Type | Fixed | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Precision Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy 0.2 % | ||
Temperature Coefficient 30 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 2.51V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MAX6008 | ||
Length 3.04mm | ||
Height 1.02mm | ||
Output Type Fixed | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 2.5V | ||
- COO (Country of Origin):
- TH
Ultra-Low Operating Current: Guaranteed < 1μA
Small 3-Pin SOT23 Package
Initial Voltage Accuracy: 0.2%
Temperature Coefficient: 30ppm/°C max
Temperature Range: -40°C to +85°C
Factory-Trimmed Output Voltages: +1.25V, +2.048V, +2.5V, +3.0V
Wide Operating Range: 1μA to 2mA
Applications
A/D and D/A Converters
Battery-Powered Applications
Portable Meters
Precision Regulators
Related links
- Maxim Integrated Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, MAX6008BEUR+T
- DiodesZetex Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, LM4040B33QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.2 % 3-Pin SOT-23, LM4040B41QFTA
- Maxim Integrated Precision Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, MAX6018AEUR16+T
- DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, LM4040D41QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, LM4040D33QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, LM4040C41QFTA
- DiodesZetex Precision Shunt Precision Voltage Reference 0.5 % 3-Pin SOT-23, LM4040C33QFTA
