Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH315Z-TK
- RS Stock No.:
- 197-2521
- Mfr. Part No.:
- ISL21010CFH315Z-TK
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.71
(exc. VAT)
€9.49
(inc. VAT)
In Stock
- 1,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.542 | €7.71 |
| 50 - 95 | €1.144 | €5.72 |
| 100 - 245 | €1.03 | €5.15 |
| 250 - 495 | €1.00 | €5.00 |
| 500 + | €0.98 | €4.90 |
*price indicative
- RS Stock No.:
- 197-2521
- Mfr. Part No.:
- ISL21010CFH315Z-TK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 4.096V | |
| Reference Type | Precision | |
| Initial Accuracy | 0.2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 15 ppm/°C | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Output Current | 25mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Line Regulation | 100 μV/V | |
| Standards/Approvals | No | |
| Series | ISL21010 | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.2V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 4.096V | ||
Reference Type Precision | ||
Initial Accuracy 0.2 % | ||
Mount Type Surface | ||
Temperature Coefficient 15 ppm/°C | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Output Current 25mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Line Regulation 100 μV/V | ||
Standards/Approvals No | ||
Series ISL21010 | ||
Height 1.12mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
Minimum Input Voltage 2.2V | ||
Output Type Fixed | ||
The Renesas Electronics ISL21010 is a precision, low dropout micropower bandgap voltage reference in a space-saving SOT-23 package. It operates from a single 2.2V to 5.5V supply (minimum voltage is dependent on voltage option) and provides a ±0.2% accurate reference. The ISL21010 provides up to 25mA output current sourcing with low 150mV dropout voltage.
Output current source capability 25mA
Operating temperature range. .-40°C to +125°C
Output voltage noise (VOUT = 2.048V). .58μVP-P (0.1Hz to 10Hz)
Supply current .48μA (typical)
Tempco . 50ppm/°C
Package . 3 Ld SOT-23
Related links
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH315Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080DIH310Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010DFH310Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21010CFH330Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080CIH315Z-TK
- Renesas Electronics Precision Series Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080CIH333Z-TK
- Renesas Electronics Precision Series References Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080CIH320Z-TK
- Renesas Electronics Precision Series References Voltage Reference 0.2 % 3-Pin SOT-23, ISL21080CIH341Z-TK
