STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-3.0
- RS Stock No.:
- 244-3171
- Mfr. Part No.:
- LM4040CELT-3.0
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.60
(exc. VAT)
€4.45
(inc. VAT)
In Stock
- Plus 2,830 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.72 | €3.60 | - |
| 25 - 45 | €0.684 | €3.42 | 4% |
| 50 - 120 | €0.614 | €3.07 | 14% |
| 125 - 245 | €0.552 | €2.76 | 23% |
| 250 + | €0.526 | €2.63 | 26% |
*price indicative
- RS Stock No.:
- 244-3171
- Mfr. Part No.:
- LM4040CELT-3.0
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOT-23-3L | |
| Reference Type | Precision | |
| Initial Accuracy | 0.5 % | |
| Temperature Coefficient | 70 ppm/°C | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Precision Voltage Reference | ||
Package Type SOT-23-3L | ||
Reference Type Precision | ||
Initial Accuracy 0.5 % | ||
Temperature Coefficient 70 ppm/°C | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics offers a low power and high accuracy shunt voltage reference providing a stable output voltage over the industrial temperature range (-40 to +125 °C). The very low operating current is a key advantage for power restricted designs. This is very stable and can be used in a broad range of application conditions.
Ultra low operating current 10 μA at 25 °C
High precision
Very low LF noise typ.10 μ Vp-p
Stable when used with capacitive loads
70 ppm/°C max. temperature coefficient
Related links
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-3.0
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-2.0
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-5.0
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-2.5
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-4.1
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-323-5L
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-323-5L, LM4040CECT-3.0
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-323-5L, LM4040BECT-3.0
