STMicroelectronics Precision Precision Voltage Reference 1 % SOT-323-5L, LM4040DECT-2.5
- RS Stock No.:
- 244-3178
- Mfr. Part No.:
- LM4040DECT-2.5
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€900.00
(exc. VAT)
€1,110.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.30 | €900.00 |
*price indicative
- RS Stock No.:
- 244-3178
- Mfr. Part No.:
- LM4040DECT-2.5
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Precision Voltage Reference | |
| Package Type | SOT-323-5L | |
| Reference Type | Precision | |
| Initial Accuracy | 1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 70 ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Precision Voltage Reference | ||
Package Type SOT-323-5L | ||
Reference Type Precision | ||
Initial Accuracy 1 % | ||
Mount Type Surface | ||
Temperature Coefficient 70 ppm/°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics offers a low power and high accuracy shunt voltage reference providing a stable output voltage over the industrial temperature range (-40 to +125 °C). The very low operating current is a key advantage for power restricted designs. This is very stable and can be used in a broad range of application conditions.
Ultra low operating current 10 μA at 25 °C
High precision
Very low LF noise typ.10 μ Vp-p
Stable when used with capacitive loads
70 ppm/°C max. temperature coefficient
Related links
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-323-5L, LM4040DECT-2.5
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-323-5L, LM4040DECT-3.0
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-323-5L, LM4040DECT-2.0
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-323-5L
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-23-3L, LM4040DELT-2.5
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-23-3L, LM4040DELT-4.1
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-23-3L, LM4040DELT-2.0
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-23-3L, LM4040DELT-5.0
