STMicroelectronics Fixed Voltage Reference 0.2 % SOT-23-3L, LM4040BELT-3.0
- RS Stock No.:
- 248-5839
- Mfr. Part No.:
- LM4040BELT-3.0
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.30
(exc. VAT)
€7.70
(inc. VAT)
In Stock
- Plus 420 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.63 | €6.30 | - |
| 50 - 90 | €0.599 | €5.99 | 4% |
| 100 - 240 | €0.54 | €5.40 | 14% |
| 250 - 490 | €0.486 | €4.86 | 22% |
| 500 + | €0.48 | €4.80 | 23% |
*price indicative
- RS Stock No.:
- 248-5839
- Mfr. Part No.:
- LM4040BELT-3.0
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23-3L | |
| Reference Type | Fixed | |
| Initial Accuracy | 0.2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 70 ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Package Type SOT-23-3L | ||
Reference Type Fixed | ||
Initial Accuracy 0.2 % | ||
Mount Type Surface | ||
Temperature Coefficient 70 ppm/°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics product is a low power and high accuracy shunt voltage reference providing a stable output voltage with a maximum temperature coefficient of 70 ppm per degree C. The SOT323-5L and SOT23-3L packages can be designed in applications where space saving is a critical issue.
Ultra low operating current
High precision
Very low LF noise
Stable when used with capacitive loads
Related links
- STMicroelectronics Fixed Voltage Reference 0.2 % SOT-23-3L, LM4040BELT-3.0
- STMicroelectronics Precision Precision Voltage Reference 0.2 % SOT-23-3L, LM4040BELT-4.1
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23
- Renesas Electronics Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, ISL21080CIH315Z-T7A
- STMicroelectronics Precision Precision Voltage Reference 0.1 % SOT-23-3L, LM4040AELT-3.0
- STMicroelectronics Precision Precision Voltage Reference 1 % SOT-23-3L, LM4040DELT-3.0
- STMicroelectronics Precision Precision Voltage Reference 0.5 % SOT-23-3L, LM4040CELT-3.0
