Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3012AIDBZT
- RS Stock No.:
- 461-9529
- Mfr. Part No.:
- REF3012AIDBZT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 25 more to save €1.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.60
(exc. VAT)
€8.10
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.32 | €6.60 | - |
| 25 - 45 | €1.25 | €6.25 | €1.75 |
| 50 - 120 | €1.124 | €5.62 | €9.80 |
| 125 - 245 | €1.016 | €5.08 | €38.00 |
| 250 + | €0.964 | €4.82 | €89.00 |
*price indicative
- RS Stock No.:
- 461-9529
- Mfr. Part No.:
- REF3012AIDBZT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.25V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Temperature Coefficient | 35 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Output Current | 25mA | |
| Maximum Input Voltage | 7V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 190 μV/V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Load Regulation | 100 μV/mA | |
| Series | REF3012 | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Minimum Input Voltage | 1.3V | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 1.25V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Temperature Coefficient 35 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Output Current 25mA | ||
Maximum Input Voltage 7V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 190 μV/V | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Load Regulation 100 μV/mA | ||
Series REF3012 | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Minimum Input Voltage 1.3V | ||
Automotive Standard No | ||
Output Type Fixed | ||
Series Voltage Reference, Fixed, 1.024V to 2.048V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3012AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3112AIDBZT
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3020AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3030AIDBZT
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3040AIDBZT
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3025AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3130AIDBZT
