Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4050AIM3-2.5/NOPB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.18

(exc. VAT)

€2.68

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 351 unit(s), ready to ship from another location

Units
Per unit
1 - 4€2.18
5 - 9€2.08
10 - 24€1.87
25 - 49€1.68
50 +€1.60

*price indicative

Packaging Options:
RS Stock No.:
534-3100
Mfr. Part No.:
LM4050AIM3-2.5/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.1 %

Mount Type

Surface

Temperature Coefficient

20 ppm/°C

Topology

Shunt

Output Current

15mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

930μm

Load Regulation

6 mV

Series

LM4050

Standards/Approvals

No

Length

2.92mm

Automotive Standard

AEC-Q100

Output Type

Fixed

Shunt Voltage Reference, Fixed, 2.4V to 2.5V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy