Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040D20IDBZT

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.42

(exc. VAT)

€10.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.842€8.42-
50 - 90€0.799€7.995%
100 - 240€0.72€7.2014%
250 - 490€0.70€7.0016%
500 +€0.683€6.8318%

*price indicative

Packaging Options:
RS Stock No.:
545-7675
Mfr. Part No.:
LM4040D20IDBZT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

2.05V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1 %

Temperature Coefficient

20 ppm/°C

Mount Type

Surface

Topology

Shunt

Maximum Input Voltage

5V

Output Current

15mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Length

2.92mm

Height

1mm

Standards/Approvals

No

Load Regulation

8 mV

Series

LM4040

Minimum Input Voltage

2.05V

Automotive Standard

No

Output Type

Fixed

Shunt Voltage Reference, Fixed, 1.2V to 2.3V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy