Texas Instruments Fixed Series Voltage Reference ±2.5 % 8-Pin SOIC, REF102CU
- RS Stock No.:
- 660-5620
- Mfr. Part No.:
- REF102CU
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save €3.50
View bulk pricing optionsSubtotal (1 unit)*
€14.30
(exc. VAT)
€17.59
(inc. VAT)
Temporarily out of stock
- 194 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.30 | - |
| 5 - 9 | €13.60 | €3.50 |
| 10 - 24 | €12.23 | €20.70 |
| 25 - 49 | €11.02 | €82.00 |
| 50 + | €10.54 | €188.00 |
*price indicative
- RS Stock No.:
- 660-5620
- Mfr. Part No.:
- REF102CU
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOIC | |
| Reference Voltage | 10V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±2.5 % | |
| Temperature Coefficient | 2.5 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 40V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -25°C | |
| Line Regulation | 1 ppm/V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Load Regulation | 20 ppm/mA | |
| Series | REF102 | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 11.4V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOIC | ||
Reference Voltage 10V | ||
Reference Type Fixed | ||
Initial Accuracy ±2.5 % | ||
Temperature Coefficient 2.5 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 40V | ||
Pin Count 8 | ||
Minimum Operating Temperature -25°C | ||
Line Regulation 1 ppm/V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Load Regulation 20 ppm/mA | ||
Series REF102 | ||
Height 1.58mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
Minimum Input Voltage 11.4V | ||
Output Type Fixed | ||
Series Voltage Reference, Fixed, 4V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Series Voltage Reference ±2.5 % 8-Pin SOIC
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC, LM4140ACM-2.5/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC
- Texas Instruments Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC
- Texas Instruments Fixed Series Voltage Reference 4.5V ±0.05 % 8-Pin SOIC, REF5045AID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5020AID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5050ID
- Texas Instruments Fixed Series Voltage Reference ±0.05 % 8-Pin SOIC, REF5040ID
