Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TL431BQDBZT
- RS Stock No.:
- 661-9559
- Mfr. Part No.:
- TL431BQDBZT
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
In Stock
- Plus 110 unit(s) shipping from 12 October 2026
- Plus 95 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.956 | €4.78 |
| 50 - 120 | €0.756 | €3.78 |
| 125 + | €0.578 | €2.89 |
*price indicative
- RS Stock No.:
- 661-9559
- Mfr. Part No.:
- TL431BQDBZT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 36V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Temperature Coefficient | 92 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Height | 1mm | |
| Series | TL431 | |
| Minimum Input Voltage | 2.48V | |
| Automotive Standard | No | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 36V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Temperature Coefficient 92 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Height 1mm | ||
Series TL431 | ||
Minimum Input Voltage 2.48V | ||
Automotive Standard No | ||
Output Type Adjustable | ||
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TL431BQDBZT
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TL431BIDBZT
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLVH431BQDBZT
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLVH431BIDBZT
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TL432BIDBZT
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM431CIM3/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LMV431BIMF/NOPB
