onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23, NCP431ACSNT1G
- RS Stock No.:
- 776-0759
- Mfr. Part No.:
- NCP431ACSNT1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.19
(exc. VAT)
€3.92
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.319 | €3.19 | - |
| 100 - 240 | €0.276 | €2.76 | 13% |
| 250 - 490 | €0.24 | €2.40 | 24% |
| 500 - 990 | €0.209 | €2.09 | 34% |
| 1000 + | €0.191 | €1.91 | 40% |
*price indicative
- RS Stock No.:
- 776-0759
- Mfr. Part No.:
- NCP431ACSNT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 36V | |
| Reference Type | Programmable | |
| Initial Accuracy | ±1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm/°C | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Series | NCP431 | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Programmable | |
| Minimum Input Voltage | 2.48V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 36V | ||
Reference Type Programmable | ||
Initial Accuracy ±1 % | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm/°C | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Series NCP431 | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.01mm | ||
Automotive Standard AEC-Q100 | ||
Output Type Programmable | ||
Minimum Input Voltage 2.48V | ||
Voltage Reference, Adjustable, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23, NCP431ACSNT1G
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin SOT-23, NCP431AISNT1G
- onsemi Programmable Shunt Voltage Reference 0.5 % 3-Pin SOT-23
- onsemi Programmable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, NCP431BISNT1G
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin TO-92
- onsemi Programmable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431ACLPG
- onsemi Programmable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDR2G
- onsemi Programmable Shunt Voltage Reference ±1 % 8-Pin SOIC, TL431ACDG
