Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040A30IDBZT

Subtotal (1 pack of 2 units)*

€5.86

(exc. VAT)

€7.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,088 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€2.93€5.86

*price indicative

Packaging Options:
RS Stock No.:
809-6343
Mfr. Part No.:
LM4040A30IDBZT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

3V

Package Type

SOT-23

Output Voltage

3 V

Reference Type

Fixed

Initial Accuracy

±0.1 %

Mount Type

Surface

Temperature Coefficient

20 ppm/°C

Topology

Shunt

Maximum Input Voltage

5V

Output Current

15mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

LM4040

Standards/Approvals

No

Length

3.04mm

Width

1.4 mm

Height

1.02mm

Automotive Standard

No

Output Type

Fixed

Minimum Input Voltage

3V

Shunt Voltage Reference, Fixed, 3V to 10V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links