STMicroelectronics LD56020M110R, Voltage Regulator 5.5V 5-Pin
- RS Stock No.:
- 151-698
- Mfr. Part No.:
- LD56020M110R
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€591.00
(exc. VAT)
€726.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.197 | €591.00 | - |
| 6000 + | €0.194 | €582.00 | 1% |
*price indicative
- RS Stock No.:
- 151-698
- Mfr. Part No.:
- LD56020M110R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 200mA | |
| Pin Count | 5 | |
| Width | 1.6mm | |
| Height | 1.12mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Series | LD56 | |
| Minimum Input Voltage | 1.1V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 200mA | ||
Pin Count 5 | ||
Width 1.6mm | ||
Height 1.12mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Series LD56 | ||
Minimum Input Voltage 1.1V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics high accuracy voltage regulator which provides 0.2 A of current. It is available in CSP 0.65 x 0.65 mm² package, SOT23-5L, allowing the maximum space saving. The device is stabilized with a small ceramic capacitor on input and output. The ultralow drop, low quiescent current and short-circuit current fold back make the LD56020 suitable for low power battery-operated applications.
Logic-controlled electronic shutdown
Thermal shutdown
Output Active discharge function
200 mA guaranteed output current
Related links
- STMicroelectronics LD56020M110R, Voltage Regulator 5.5V 5-Pin
- STMicroelectronics LD56020M120R, Voltage Regulator 5.5V 5-Pin
- STMicroelectronics LD56020M100R, Voltage Regulator 5.5V 5-Pin
- STMicroelectronics LD56020M180R, Voltage Regulator 5.5V 5-Pin
- onsemi NCP164CSN300T1G, Voltage Regulator 5.5V 5-Pin
- onsemi, Voltage Regulator 5.5V 5-Pin
- onsemi NCP164CSNADJT1G, Voltage Regulator 5.5V 5-Pin
- Texas Instruments LP3883ES-1.2/NOPB, Voltage Regulator 5.5V 5-Pin
