onsemi NCP164CSN300T1G, Voltage Regulator 5.5V 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
202-7331
Mfr. Part No.:
NCP164CSN300T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

30μA

Pin Count

5

Height

1mm

Width

1.5mm

Standards/Approvals

No

Series

NCP164

Length

3mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.6V

Automotive Standard

AEC-Q100

The ON Semiconductor NCP164C is a 300 mA LDO, next generation of high PSRR, ultra-low noise and low dropout regulators with Power Good open collector output. Designed to meet the requirements of RF and sensitive analogue circuits, the NCP164C device provides ultra-low noise, high PSRR and low quiescent current.

±2% accuracy over load and temperature

Stable with a 1F small case size ceramic capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy