STMicroelectronics LD1086D2MTR, Voltage Regulator 30V 8-Pin
- RS Stock No.:
- 151-812
- Mfr. Part No.:
- LD1086D2MTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€10.36
(exc. VAT)
€12.74
(inc. VAT)
In Stock
- Plus 2,610 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €1.036 | €10.36 |
| 50 - 90 | €0.934 | €9.34 |
| 100 - 240 | €0.829 | €8.29 |
| 250 - 490 | €0.779 | €7.79 |
| 500 + | €0.748 | €7.48 |
*price indicative
- RS Stock No.:
- 151-812
- Mfr. Part No.:
- LD1086D2MTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Quiescent Current | 10mA | |
| Pin Count | 8 | |
| Series | LD1086 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Quiescent Current 10mA | ||
Pin Count 8 | ||
Series LD1086 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 30V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics low drop voltage regulator, it is capable of providing up to 1.5 A of output current. Dropout is guaranteed at a maximum of 1.2 V at the maximum output current, decreasing at lower loads. The LD1086 is pin-to-pin compatible with older 3-terminal adjustable regulators, but has better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, increasing efficiency.
Internal power and thermal limit
Output current guaranteed up to 1.5 A
Pinout compatibility with standard adjustable voltage regulators
Related links
- STMicroelectronics LD1086D2MTR, Voltage Regulator 30V 8-Pin
- onsemi, Voltage Regulator 30V MSOP 8-Pin
- STMicroelectronics, Voltage Regulator -30V SOIC 8-Pin
- Texas Instruments LP2951CMM/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V MDIP 8-Pin
- Texas Instruments, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP2951ACMM-3.3/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V SOIC-8 8-Pin
