Texas Instruments LP2951ACMM/NOPB, Voltage Regulator 30V MSOP 8-Pin
- RS Stock No.:
- 162-4794
- Mfr. Part No.:
- LP2951ACMM/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€901.00
(exc. VAT)
€1,108.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.901 | €901.00 |
*price indicative
- RS Stock No.:
- 162-4794
- Mfr. Part No.:
- LP2951ACMM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 75μA | |
| Pin Count | 8 | |
| Width | 3mm | |
| Height | 860μm | |
| Series | LP295x-N | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 75μA | ||
Pin Count 8 | ||
Width 3mm | ||
Height 860μm | ||
Series LP295x-N | ||
Length 3mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP2951ACMM/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP2951ACMM-3.3/NOPB, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments, Voltage Regulator 30V MSOP 8-Pin
- Texas Instruments LP2951CMM/NOPB, Voltage Regulator 30V MSOP 8-Pin
- onsemi LP2951CDMR2G, Voltage Regulator 30V MSOP 8-Pin
- onsemi LP2951ACDMR2G, Voltage Regulator 30V MSOP 8-Pin
- Microchip, Voltage Regulator 30V MSOP 8-Pin
- Microchip MIC5236YMM-TR, Voltage Regulator 30V MSOP 8-Pin
