STMicroelectronics LM2931AD33R, Voltage Regulator 40V SO-8 8-Pin
- RS Stock No.:
- 151-838
- Mfr. Part No.:
- LM2931AD33R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€12.94
(exc. VAT)
€15.92
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.647 | €12.94 |
| 200 - 480 | €0.558 | €11.16 |
| 500 + | €0.449 | €8.98 |
*price indicative
- RS Stock No.:
- 151-838
- Mfr. Part No.:
- LM2931AD33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Series | LM293 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Series LM293 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Regulator features very low drop voltage and the low quiescent current making it particular suitable for low noise, low power applications and in battery powered systems. In the 8 pin configuration (SO 8), fully compatible with the older L78L family, a shutdown logic control function is available. This means that when the device is used as a local regulator it is possible to put a part of the board in standby, decreasing total power consumption.
Low output noise
Very low quiescent current
Internal current and thermal limit
Load dump protection up to 60 V
Related links
- STMicroelectronics LM2931AD33R, Voltage Regulator 40V SO-8 8-Pin
- STMicroelectronics, Voltage Regulator 40V SO 8-Pin
- STMicroelectronics MC34063ECD-TR, Voltage Regulator 40V SO 8-Pin
- STMicroelectronics L78L12ACD13TR, Voltage Regulator 40V SO 8-Pin
- STMicroelectronics LM317LD13TR, Voltage Regulator 40V SOIC 8-Pin
- onsemi, Voltage Regulator 40V 8-Pin
- Infineon TLE4253GSXUMA1, Voltage Regulator 40V DSO 8-Pin
- Infineon TLF80511EJV33XUMA1, Linear Voltage Regulator 40V 8-Pin
