Infineon TLE4253GSXUMA1, Voltage Regulator 40V DSO 8-Pin
- RS Stock No.:
- 827-5325
- Mfr. Part No.:
- TLE4253GSXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€21.44
(exc. VAT)
€26.38
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | €1.072 | €21.44 |
| 40 - 80 | €1.018 | €20.36 |
| 100 - 180 | €0.917 | €18.34 |
| 200 + | €0.911 | €18.22 |
*price indicative
- RS Stock No.:
- 827-5325
- Mfr. Part No.:
- TLE4253GSXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 15mA | |
| Pin Count | 8 | |
| Height | 1.45mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 3.5V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 15mA | ||
Pin Count 8 | ||
Height 1.45mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 3.5V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
LDO Tracking Voltage Regulators, Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Infineon TLE4253GSXUMA1, Voltage Regulator 40V DSO 8-Pin
- Infineon, Voltage Regulator 40V DSO 8-Pin
- Infineon TLS715B0EJV50XUMA1, Voltage Regulator 40V DSO 8-Pin
- Infineon TLS710B0EJV50XUMA1, Voltage Regulator 40V DSO 8-Pin
- Infineon TLS810D1EJV50XUMA1, Voltage Regulator 40V DSO 8-Pin
- Infineon TLE4274DV50ATMA2, Linear Voltage Regulator 40V PG-DSO-8 EP 3-Pin
- Infineon TLS810D1EJV33XUMA1, Voltage Regulator 42V DSO 8-Pin
- Infineon TLE42694GXUMA2, Voltage Regulator 45V DSO 8-Pin
