STMicroelectronics L7809ABD2T-TR, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 152-206
- Mfr. Part No.:
- L7809ABD2T-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€458.00
(exc. VAT)
€563.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.458 | €458.00 |
| 2000 - 4000 | €0.418 | €418.00 |
| 5000 + | €0.393 | €393.00 |
*price indicative
- RS Stock No.:
- 152-206
- Mfr. Part No.:
- L7809ABD2T-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Height | 9.15mm | |
| Standards/Approvals | RoHS | |
| Series | L78 | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 11.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Height 9.15mm | ||
Standards/Approvals RoHS | ||
Series L78 | ||
Width 4.6mm | ||
Length 10.4mm | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 11.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Positive voltage regulator, This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Thermal overload protection
Short circuit protection
Output transition SOA protection
Related links
- STMicroelectronics L7809ABD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M08ABDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7905ACD2T-TR, Voltage Regulator -35V 3-Pin
- STMicroelectronics L78M09CDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M12ACDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M05CDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7812CD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M09ABDT-TR, Voltage Regulator 35V 3-Pin
