STMicroelectronics L7905ACD2T-TR, Voltage Regulator -35V 3-Pin
- RS Stock No.:
- 686-9391
- Mfr. Part No.:
- L7905ACD2T-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.62
(exc. VAT)
€6.91
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.562 | €5.62 | - |
| 50 - 90 | €0.505 | €5.05 | 10% |
| 100 - 240 | €0.448 | €4.48 | 20% |
| 250 - 490 | €0.419 | €4.19 | 25% |
| 500 + | €0.401 | €4.01 | 28% |
*price indicative
- RS Stock No.:
- 686-9391
- Mfr. Part No.:
- L7905ACD2T-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 3mA | |
| Pin Count | 3 | |
| Height | 4.6mm | |
| Standards/Approvals | No | |
| Series | L79xx | |
| Length | 10.4mm | |
| Width | 9.35mm | |
| Maximum Input Voltage | -35V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 3mA | ||
Pin Count 3 | ||
Height 4.6mm | ||
Standards/Approvals No | ||
Series L79xx | ||
Length 10.4mm | ||
Width 9.35mm | ||
Maximum Input Voltage -35V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L7905ACD2T-TR, Voltage Regulator -35V 3-Pin
- STMicroelectronics L7812ACD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M08ABDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7805ABD2T-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M05ACDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M12ACDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L78M09CDT-TR, Voltage Regulator 35V 3-Pin
- STMicroelectronics L7805CDT-TR, Voltage Regulator 35V 3-Pin
