STMicroelectronics L7812CP, Voltage Regulator 35V TO-220FP 3-Pin
- RS Stock No.:
- 152-216
- Mfr. Part No.:
- L7812CP
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€14.00
(exc. VAT)
€17.20
(inc. VAT)
Temporarily out of stock
- 340 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.70 | €14.00 |
| 200 - 480 | €0.629 | €12.58 |
| 500 + | €0.516 | €10.32 |
*price indicative
- RS Stock No.:
- 152-216
- Mfr. Part No.:
- L7812CP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Quiescent Current | 6A | |
| Pin Count | 3 | |
| Width | 10.2mm | |
| Height | 19.5mm | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Series | L78 | |
| Minimum Input Voltage | 11.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Quiescent Current 6A | ||
Pin Count 3 | ||
Width 10.2mm | ||
Height 19.5mm | ||
Length 4.5mm | ||
Standards/Approvals RoHS | ||
Series L78 | ||
Minimum Input Voltage 11.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
The STMicroelectronics Positive Regulators is available in TO 220, TO 220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. The regulator can provide local on card regulation, eliminating the distribution problems associated with single point regulation. It embeds internal current limiting, thermal shut down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1 A output current.
Thermal overload protection
Short circuit protection
Output transition SOA protection
2 % output voltage tolerance
Related links
- STMicroelectronics L7812CP, Voltage Regulator 35V TO-220FP 3-Pin
- STMicroelectronics, Voltage Regulator -35V TO-220FP 3-Pin
- STMicroelectronics, Voltage Regulator 35V TO-220FP 3-Pin
- STMicroelectronics L7815CP, Voltage Regulator 35V TO-220FP 3-Pin
- STMicroelectronics L7915CP, Voltage Regulator -35V TO-220FP 3-Pin
- STMicroelectronics L7905CP, Voltage Regulator -35V TO-220FP 3-Pin
- STMicroelectronics L7815ABV, Voltage Regulator 35V TO-220 3-Pin
- STMicroelectronics L7815ACV, Voltage Regulator 35V TO-220 3-Pin
