STMicroelectronics, Voltage Regulator -35V TO-220FP 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
686-9732
Mfr. Part No.:
L7905CP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-220FP

Mount Type

Through Hole

Polarity

Negative

Quiescent Current

3mA

Pin Count

3

Length

10.4mm

Height

9.3mm

Standards/Approvals

JEDEC Standard JESD97

Series

L79xx

Width

4.6mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

-35V

Automotive Standard

No

Negative Linear Voltage Regulators, STMicroelectronics


Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy