DiodesZetex ZSR500GTA, Voltage Regulator 2 W 20V SOT-223 4-Pin
- RS Stock No.:
- 155-125
- Mfr. Part No.:
- ZSR500GTA
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 25 more to save €3.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.99
(exc. VAT)
€8.60
(inc. VAT)
In Stock
- 355 unit(s) ready to ship from another location
- Plus 395 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.398 | €6.99 | - |
| 25 - 45 | €1.258 | €6.29 | €3.50 |
| 50 + | €1.156 | €5.78 | €12.10 |
*price indicative
- RS Stock No.:
- 155-125
- Mfr. Part No.:
- ZSR500GTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 350μA | |
| Pin Count | 4 | |
| Power Rating | 2W | |
| Width | 3.55mm | |
| Standards/Approvals | No | |
| Series | ZSR | |
| Height | 1.65mm | |
| Length | 6.55mm | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 350μA | ||
Pin Count 4 | ||
Power Rating 2W | ||
Width 3.55mm | ||
Standards/Approvals No | ||
Series ZSR | ||
Height 1.65mm | ||
Length 6.55mm | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 7V | ||
Automotive Standard No | ||
ZSR Series Linear Voltage Regulators, Diodes Inc
Diodes Inc ZSR Series positive voltage regulator is a fixed output from 3 V up to 10 V achieving 200 mA current outputs. The voltage regulator can be used in various applications in electronic productions such as power supplies, on board post regulation, and it can also be used in Industrial and consumer applications. The robust linear voltage IC comes complete with thermal shutdown and internal current limiting.
Output Current: 200 mA
Fixed Output Voltages: 3 V, 3.3 V, 5 V, 8 V and 10 V
Very Low Quiescent Current (35 μA)
Output Voltage Tolerance: 2.5%
Internal Short Circuit Current Limit
Small Outline SOT223 Package
Stable
No external components
Standard Linear Regulators, Diodes Inc
Related links
- DiodesZetex, Voltage Regulator 2 W 20V SOT-223 4-Pin
- DiodesZetex ZSR330GTA, Voltage Regulator 2 W 20V SOT-223 4-Pin
- DiodesZetex ZSR1000GTA, Voltage Regulator 2 W 20V SOT-223 4-Pin
- onsemi NCV1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117STAT3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCP1117ST50T3G, Voltage Regulator 20V SOT-223 4-Pin
- onsemi NCV1117ST50T3G, Voltage Regulator 20V SOT-223 4-Pin
