DiodesZetex ZSR330GTA, Voltage Regulator 2 W 20V SOT-223 4-Pin

Subtotal (1 reel of 1000 units)*

€365.00

(exc. VAT)

€449.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.365€365.00

*price indicative

RS Stock No.:
122-0621
Mfr. Part No.:
ZSR330GTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

SOT-223

Polarity

Positive

Mount Type

Surface

Quiescent Current

600μA

Pin Count

4

Power Rating

2W

Height

1.65mm

Length

6.55mm

Standards/Approvals

No

Width

3.55mm

Series

ZSR

Minimum Input Voltage

5.3V

Maximum Input Voltage

20V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
DE

ZSR Series Linear Voltage Regulators, Diodes Inc


Diodes Inc ZSR Series positive voltage regulator is a fixed output from 3 V up to 10 V achieving 200 mA current outputs. The voltage regulator can be used in various applications in electronic productions such as power supplies, on board post regulation, and it can also be used in Industrial and consumer applications. The robust linear voltage IC comes complete with thermal shutdown and internal current limiting.

Output Current: 200 mA

Fixed Output Voltages: 3 V, 3.3 V, 5 V, 8 V and 10 V

Very Low Quiescent Current (35 μA)

Output Voltage Tolerance: 2.5%

Internal Short Circuit Current Limit

Small Outline SOT223 Package

Stable

No external components

Standard Linear Regulators, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy