ROHM BD933N5WFP-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-389
- Mfr. Part No.:
- BD933N5WFP-CE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.10
(exc. VAT)
€9.95
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.62 | €8.10 |
| 50 - 95 | €1.538 | €7.69 |
| 100 - 495 | €1.426 | €7.13 |
| 500 - 995 | €1.312 | €6.56 |
| 1000 + | €1.262 | €6.31 |
*price indicative
- RS Stock No.:
- 264-389
- Mfr. Part No.:
- BD933N5WFP-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Quiescent Current | 48μA | |
| Pin Count | 8 | |
| Length | 6mm | |
| Series | BD9xxN5-C | |
| Standards/Approvals | RoHS | |
| Width | 4.9mm | |
| Height | 1mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Quiescent Current 48μA | ||
Pin Count 8 | ||
Length 6mm | ||
Series BD9xxN5-C | ||
Standards/Approvals RoHS | ||
Width 4.9mm | ||
Height 1mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
The ROHM LDO regulator designed for automotive applications, utilizing Nano Cap topology for low current consumption. This linear regulator is optimized for power supplies in various automotive systems, offering reliable performance with a direct connection to the battery.
Functional Safety Supportive Automotive Products
Automotive Grade
Related links
- ROHM BD450S5EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD450S2EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD933N5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S2WFP3-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S5WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S5EFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
- ROHM BD433S2WEFJ-CE2, Voltage Regulator 45V HTSOP-J8 8-Pin
