ROHM BD00HC5VEFJ-ME2, 1-Channel Low Dropout Voltage, Voltage Regulator, 1.5 A, 1.5V, 7 V, HTSOP-J8 8-Pin
- RS Stock No.:
- 264-451
- Mfr. Part No.:
- BD00HC5VEFJ-ME2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€13.58
(exc. VAT)
€16.70
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €1.358 | €13.58 |
| 100 - 240 | €1.292 | €12.92 |
| 250 + | €1.194 | €11.94 |
*price indicative
- RS Stock No.:
- 264-451
- Mfr. Part No.:
- BD00HC5VEFJ-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.5V, 7V | |
| Number of Outputs | 1 | |
| Line Regulation | 25 % | |
| Load Regulation | 25 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 900μA | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Output Current | 1.5A | |
| Output Type | 1.5/7 V | |
| Power Rating | 2110mW | |
| Switching Regulator | No | |
| Length | 6mm | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1mm | |
| Width | 4.9mm | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.5V, 7V | ||
Number of Outputs 1 | ||
Line Regulation 25 % | ||
Load Regulation 25 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 900μA | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Output Current 1.5A | ||
Output Type 1.5/7 V | ||
Power Rating 2110mW | ||
Switching Regulator No | ||
Length 6mm | ||
Standards/Approvals AEC-Q100 | ||
Height 1mm | ||
Width 4.9mm | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
The ROHM Variable Output LDO regulator with output current 1.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random. It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit
Built-in Thermal Shut Down circuit
With shut down switch
Related links
- ROHM BD00HA5VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00HA3VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00HC0VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00GC0VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00GA3VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00GA5VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00IC0VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
- ROHM BD00IA5VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
