ROHM BD00IC0VEFJ-ME2, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 800 mV, 4.5V, HTSOP-J8 8-Pin
- RS Stock No.:
- 264-472
- Mfr. Part No.:
- BD00IC0VEFJ-ME2
- Manufacturer:
- ROHM
Subtotal (1 tape of 10 units)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
- 90 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.994 | €9.94 |
| 100 - 240 | €0.944 | €9.44 |
| 250 - 490 | €0.875 | €8.75 |
| 500 - 990 | €0.805 | €8.05 |
| 1000 + | €0.775 | €7.75 |
*price indicative
- RS Stock No.:
- 264-472
- Mfr. Part No.:
- BD00IC0VEFJ-ME2
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 800mV, 4.5mV | |
| Line Regulation | 25 % | |
| Load Regulation | 25 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | HTSOP-J8 | |
| Quiescent Current | 500μA | |
| Pin Count | 8 | |
| Output Current | 1A | |
| Power Rating | 2110mW | |
| Output Type | 0.8/4.5 V | |
| Switching Regulator | No | |
| Height | 1mm | |
| Standards/Approvals | AEC-Q100 | |
| Width | 4.9mm | |
| Length | 6mm | |
| Series | BDxxIC0MEFJ-M / BDxxIC0VEFJ-M | |
| Maximum Input Voltage | 7V | |
| Minimum Input Voltage | 2.4V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 800mV, 4.5mV | ||
Line Regulation 25 % | ||
Load Regulation 25 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type HTSOP-J8 | ||
Quiescent Current 500μA | ||
Pin Count 8 | ||
Output Current 1A | ||
Power Rating 2110mW | ||
Output Type 0.8/4.5 V | ||
Switching Regulator No | ||
Height 1mm | ||
Standards/Approvals AEC-Q100 | ||
Width 4.9mm | ||
Length 6mm | ||
Series BDxxIC0MEFJ-M / BDxxIC0VEFJ-M | ||
Maximum Input Voltage 7V | ||
Minimum Input Voltage 2.4V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
Related links
- ROHM BD00IA5VEFJ-ME2 Voltage Regulator 800 mV HTSOP-J8 8-Pin
- ROHM BD00HC5VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00GC0VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00HC0VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00GA3VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00HA5VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00GA5VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00HA3VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
