ROHM BD900N1WG-CTR, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 1.5V, 7 V, SSOP-5 5-Pin
- RS Stock No.:
- 264-766
- Mfr. Part No.:
- BD900N1WG-CTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€10.49
(exc. VAT)
€12.90
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.049 | €10.49 | - |
| 100 - 240 | €0.996 | €9.96 | 5% |
| 250 - 490 | €0.923 | €9.23 | 12% |
| 500 - 990 | €0.85 | €8.50 | 18% |
| 1000 + | €0.818 | €8.18 | 22% |
*price indicative
- RS Stock No.:
- 264-766
- Mfr. Part No.:
- BD900N1WG-CTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.5V, 7V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Mount Type | Surface | |
| Package Type | SSOP-5 | |
| Quiescent Current | 28μA | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Output Type | 1.5 to 7 | |
| Switching Regulator | No | |
| Standards/Approvals | AEC-Q100 | |
| Length | 4.9mm | |
| Series | BD9xxN1-C | |
| Width | 6mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 42V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1.5V, 7V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Mount Type Surface | ||
Package Type SSOP-5 | ||
Quiescent Current 28μA | ||
Output Current 150mA | ||
Pin Count 5 | ||
Output Type 1.5 to 7 | ||
Switching Regulator No | ||
Standards/Approvals AEC-Q100 | ||
Length 4.9mm | ||
Series BD9xxN1-C | ||
Width 6mm | ||
Height 1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 42V | ||
Minimum Input Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
The ROHM QuiCur 150mA Adjustable Output LDO is linear regulator using the Nano Cap topology designed as low current consumption products for power supplies in various automotive applications requiring a direct connection to the battery. This product is designed for up to 45V as an absolute maximum voltage and to operate until 150mA for the output current with low current consumption 28μA(Typ). This can regulate the output with a very high accuracy ±2.0%.
Automotive grade
Over Current Protection
Thermal Shutdown Protection
Under Voltage Lock Out
Related links
- ROHM BD950N1WG-CTR Voltage Regulator 5V, SSOP-5 5-Pin
- ROHM BD933N1G-CTR Voltage Regulator 3.3V, SSOP-5 5-Pin
- ROHM BD00HA5VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00HA3VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00HC5VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00HC0VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- DiodesZetex AP7348D-1528RS4-7 Low Dropout Voltage Regulator 1.5V, X1-DFN1612-8
- Microchip TC1185-3.3VCT713 Voltage Regulator 3.3V, SOT-23 5-Pin
