ROHM BD00HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-999
- Mfr. Part No.:
- BD00HC5JEFJ-E2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.08
(exc. VAT)
€9.94
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.808 | €8.08 | - |
| 100 - 240 | €0.767 | €7.67 | 5% |
| 250 - 490 | €0.71 | €7.10 | 12% |
| 500 - 990 | €0.654 | €6.54 | 19% |
| 1000 + | €0.631 | €6.31 | 21% |
*price indicative
- RS Stock No.:
- 264-999
- Mfr. Part No.:
- BD00HC5JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Standards/Approvals | RoHS | |
| Series | BDxxHC5JEFJ | |
| Width | 6mm | |
| Length | 4.9mm | |
| Height | 1mm | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 10V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Standards/Approvals RoHS | ||
Series BDxxHC5JEFJ | ||
Width 6mm | ||
Length 4.9mm | ||
Height 1mm | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 10V | ||
Automotive Standard No | ||
The ROHM LDO regulators, designed to deliver impressive performance across a range of digital applications. This innovative device features both variable and fixed output voltage options, offering flexibility to accommodate various circuit designs. The regulators seamlessly integrate into compact spaces due to their small HTSOP-J8 package size, making them ideal for modern electronic devices where space is at a premium.
Compatible with ceramic capacitors for extended product life
Wide operating temperature range supports diverse operating environments
Versatile output voltage configuration meets a variety of design requirements
Related links
- ROHM BD70HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD50HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD15HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD60HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD33HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD30HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD25HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD18HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
