ROHM BD50HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- RS Stock No.:
- 265-007
- Mfr. Part No.:
- BD50HC5JEFJ-E2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.75
(exc. VAT)
€10.76
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.875 | €8.75 |
| 100 - 240 | €0.832 | €8.32 |
| 250 - 490 | €0.77 | €7.70 |
| 500 - 990 | €0.708 | €7.08 |
| 1000 + | €0.682 | €6.82 |
*price indicative
- RS Stock No.:
- 265-007
- Mfr. Part No.:
- BD50HC5JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Mount Type | Surface | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Length | 4.9mm | |
| Series | BDxxHC5JEFJ | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Height | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Mount Type Surface | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Length 4.9mm | ||
Series BDxxHC5JEFJ | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Height 1mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
The ROHM Low-dropout (LDO) regulator offers a dependable solution for powering a wide array of digital appliances, featuring a fixed output voltage of 5.0V. Designed with a compact HTSOP-J8 package, it seamlessly integrates into various applications while ensuring significant energy efficiency and extended product lifespan.
Extensive operating temperature range ensures adaptability
Compatible with ceramic capacitors for compact designs
Compact HTSOP J8 package streamlines integration
Ideal for a variety of digital appliance applications
Related links
- ROHM BD70HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD33HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD60HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD15HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD00HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD18HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD30HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
- ROHM BD25HC5JEFJ-E2, Voltage Regulator 2110 mW 10V HTSOP-J8 8-Pin
