Microchip MIC5271YM5-TR, Voltage Regulator SOT 5-Pin

Subtotal (1 reel of 3000 units)*

€4,644.00

(exc. VAT)

€5,712.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.548€4,644.00

*price indicative

RS Stock No.:
332-955
Mfr. Part No.:
MIC5271YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT

Pin Count

5

Standards/Approvals

No

Automotive Standard

No

The Microchip μCap 100 mA negative regulator in a SOT23 5 package. With better than 2% initial accuracy, this regulator provides a very accurate supply voltage for applications that require a negative rail. Its sinks 100 mA of output current at very low dropout voltage of 500 mV typical, 700 mV maximum at 100 mA of output current.

Tight load and line regulation

Thermal shutdown and current limit protection

IttyBitty 5 pin SOT23 packaging

Zero current off mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy