Microchip MIC5225YM5-TR, Voltage Regulator SOT 5-Pin
- RS Stock No.:
- 333-235
- Mfr. Part No.:
- MIC5225YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,434.00
(exc. VAT)
€1,764.00
(inc. VAT)
New product - Preorder today
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.478 | €1,434.00 |
*price indicative
- RS Stock No.:
- 333-235
- Mfr. Part No.:
- MIC5225YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip 150 mA Highly accurate low dropout regulator with high input voltage and ultra low ground current. This combination of high voltage and low ground current makes it ideal for a wide variety of applications including USB and portable electronics applications that use 1 cell, 2 cell, or 3 cell Li Ion battery inputs.
Excellent line and load regulation specifications
Reverse battery protection
Reverse leakage protection
Zero shutdown current
Thermal shutdown and current limit protection
Related links
- Microchip MIC5271YM5-TR, Voltage Regulator SOT 5-Pin
- Microchip MIC5225-1.8YM5-TR, Voltage Regulator SOT 5-Pin
- Microchip MIC5225-5.0YM5-TR, Voltage Regulator SOT 5-Pin
- Microchip MCP1793T-3302H/OT, Voltage Regulator SOT 5-Pin
- Microchip MCP1792T-3302H/DB, Voltage Regulator SOT 5-Pin
- Microchip MCP1826ST-3302E/DB, Voltage Regulator SOT 5-Pin
- Microchip MCP1755ST-3302E/DB, Voltage Regulator SOT 5-Pin
- Microchip MIC3490-3.3YM5-TR, Voltage Regulator SOT-23 5-Pin
