MPS Converter, 0.8V/ 2 A, 8-Pin TSOT-23-8
- RS Stock No.:
- 337-081
- Mfr. Part No.:
- MP1494SGJ-P
- Manufacturer:
- MPS
Bulk discount available
Subtotal (1 tape of 5 units)*
€7.23
(exc. VAT)
€8.895
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.446 | €7.23 |
| 50 - 95 | €1.376 | €6.88 |
| 100 + | €1.272 | €6.36 |
*price indicative
- RS Stock No.:
- 337-081
- Mfr. Part No.:
- MP1494SGJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 0.8V | |
| Number of Outputs | 1 | |
| Output Current 1 | 2A | |
| Number of Pins | 8 | |
| Package Type | TSOT-23-8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 0.8V | ||
Number of Outputs 1 | ||
Output Current 1 2A | ||
Number of Pins 8 | ||
Package Type TSOT-23-8 | ||
Standards/Approvals No | ||
The MPS International Ltd High Efficiency Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input supply range. It has synchronous mode operation for higher efficiency over the output current load range. Current mode operation provides fast transient response and eases loop stabilization.
High efficiency synchronous mode operation
Fixed 500kHz switching frequency
Synchronizes to a 300kHz to 2MHz external clock
AAM power save mode
Internal soft start
OCP protection and hiccup
Thermal shutdown
