MPS Converter, 800 mV, 5V/ 3 A, 8-Pin TSOT-23-8

Subtotal (1 reel of 500 units)*

€577.00

(exc. VAT)

€709.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.154€577.00

*price indicative

RS Stock No.:
337-136
Mfr. Part No.:
MP2315SGJ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Output Voltage 1

800mV, 5mV

Number of Outputs

1

Number of Pins

8

Output Current 1

3A

Package Type

TSOT-23-8

Standards/Approvals

No

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Step Down Converter is a high efficiency, synchronous, rectified, step down, switch mode converter with built in, internal power MOSFETs. It offers a very Compact solution to achieve 3A continuous output current over a wide input supply range with excellent load and line regulation.

Low quiescent current

High efficiency synchronous mode operation

Fixed 500kHz switching frequency

AAM power save mode

Internal soft start

Output over voltage protection

Over current protection and hiccup

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy