MPS MP20045DN-LF-P, Regulator 5.5V 8-Pin
- RS Stock No.:
- 337-511
- Mfr. Part No.:
- MP20045DN-LF-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save €2.90
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.71
(exc. VAT)
€7.03
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.142 | €5.71 | - |
| 50 - 95 | €1.084 | €5.42 | €2.90 |
| 100 + | €1.004 | €5.02 | €13.80 |
*price indicative
- RS Stock No.:
- 337-511
- Mfr. Part No.:
- MP20045DN-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Regulator | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Regulator | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low dropout linear regulator supplies up to 1A current with 140mV dropout voltage. The output voltage is set externally which ranges from 1.5V to 5V by operating from +2.5V to +5.5V input or can be preset internally from 1.5V to 5V.
Up to 1a output current
Low 140mv dropout at 1a
Low 110μa ground current
Fixed output versions ranging from 1.5v to 5v and adjustable versions
Related links
- MPS MP20045DN-LF-P, Regulator 5.5V 8-Pin
- MPS MPQ20056GG-18-AEC1-P, Regulator 5.5V 8-Pin
- MPS MP2144GJ-P, Switching Regulator 5.5V 8-Pin
- MPS MP2143DJ-LF-P, Switching Regulator 5.5V 8-Pin
- MPS MP20051DN-LF-P, Linear Voltage Regulator 5.5V 8-Pin
- MPS MP20073DH-LF-P, Regulator 6V 8-Pin
- MPS MP8904DD-LF-P, Linear Voltage Regulator 6.5V 8-Pin
- onsemi, Voltage Regulator 5.5V 8-Pin
