MPS MP20051DN-LF-P, Linear Voltage Regulator 5.5V 8-Pin

Subtotal (1 reel of 500 units)*

€515.00

(exc. VAT)

€635.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.03€515.00

*price indicative

RS Stock No.:
337-512
Mfr. Part No.:
MP20051DN-LF-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Linear Voltage Regulator

Mount Type

Surface

Pin Count

8

Standards/Approvals

RoHS

Minimum Input Voltage

2.5V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The MPS International Ltd Low dropout linear regulator that supplies up to 1A current with a 140mV dropout voltage. The externally adjustable output voltage has a range of 0.8V to 5V from an input voltage of 2.5V to 5.5V. An internal PMOS pass element allows for a low 110μA ground current, making it suitable for battery powered devices. Other features include low power shutdown, and short circuit and thermal protection.

Up to 1a output current

Low 140mv dropout at 1a

Low 110μa ground current

Output voltage available from 0.8v to 5v

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy