MPS MP2145GD-P, Switching Regulator 5.5V QFN-12 12-Pin

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€23.22

(exc. VAT)

€28.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 385 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€4.644€23.22-
50 - 95€4.41€22.055%
100 +€4.08€20.4012%

*price indicative

Packaging Options:
RS Stock No.:
337-544
Mfr. Part No.:
MP2145GD-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Switching Regulator

Package Type

QFN-12

Mount Type

Surface

Quiescent Current

40μA

Pin Count

12

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.8V

Maximum Input Voltage

5.5V

COO (Country of Origin):
CN
The MPS International Ltd Monolithic, step down, switch mode converter with internal power MOSFETs. It can achieve up to 6A continuous output current from a 2.8V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. Constant on time control provides a fast transient response and eases loop stabilization. Fault condition protections include cycle by cycle current limiting and thermal shutdown.

Adjustable output from 0.6V

1.5ms internal SS time with pre bias startup

Cycle by cycle over current protection

Short circuit protection with hiccup mode

Stable with low ESR output ceramic capacitors

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy