MPS MP28164GD-P, Converter 5.5V QFN-12 12-Pin

Subtotal (1 reel of 500 units)*

€1,001.00

(exc. VAT)

€1,231.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€2.002€1,001.00

*price indicative

RS Stock No.:
337-617
Mfr. Part No.:
MP28164GD-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-12

Mount Type

Surface

Pin Count

12

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.8V

COO (Country of Origin):
CN
The MPS International Ltd Buck Boost Converter is a high efficiency, low quiescent current buck boost converter, which operates from input voltage above, equal to, or below the output voltage. The device provides a Compact solution for products powered by a single cell Lithium ion or multi cell alkaline battery, where the output voltage is within the battery voltage range.

High efficiency up to 95%

Load disconnect during shutdown

Internal soft start and compensation

Power good indicator

Hiccup mode for short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy