MPS MP2147GD-P, Switching Regulator 5.5V QFN-12 12-Pin
- RS Stock No.:
- 337-546
- Mfr. Part No.:
- MP2147GD-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,310.00
(exc. VAT)
€1,610.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.62 | €1,310.00 |
*price indicative
- RS Stock No.:
- 337-546
- Mfr. Part No.:
- MP2147GD-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Switching Regulator | |
| Package Type | QFN-12 | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.8V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Switching Regulator | ||
Package Type QFN-12 | ||
Mount Type Surface | ||
Pin Count 12 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.8V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with internal power MOSFETs. It can achieve up to 4A continuous output current from a 2.8V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. Constant on time control provides a fast transient response and eases loop stabilization. Fault condition protections include cycle by cycle current limiting and thermal shutdown.
External mode control
External VCON control
Adjustable output from 0.6V
1.5ms internal SS time with pre bias startup
Cycle by cycle over current protection
Short circuit protection with hiccup mode
Stable with low ESR output ceramic capacitors
Related links
- MPS MP2147GD-P, Switching Regulator 5.5V QFN-12 12-Pin
- MPS MP2145GD-P, Switching Regulator 5.5V QFN-12 12-Pin
- MPS MP2131GG-P, Converter 5.5V QFN-12 12-Pin
- MPS MP28164GD-P, Converter 5.5V QFN-12 12-Pin
- MPS MP2143DJ-LF-P, Switching Regulator 5.5V 8-Pin
- MPS MP2144GJ-P, Switching Regulator 5.5V 8-Pin
- MPS MPQ4573GQBE-P, Converter 60V QFN-12 12-Pin
- MPS MP4571GQB-P, Converter 60V QFN-12 12-Pin
