MPS MP4581GN-P, Buck Converter 100V SOIC-8EP 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€13.69

(exc. VAT)

€16.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 485 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€2.738€13.69
50 - 95€2.602€13.01
100 +€2.41€12.05

*price indicative

Packaging Options:
RS Stock No.:
337-669
Mfr. Part No.:
MP4581GN-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Buck Converter

Package Type

SOIC-8EP

Mount Type

Surface

Pin Count

8

Standards/Approvals

RoHS

Maximum Input Voltage

100V

Minimum Input Voltage

8V

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The MPS International Ltd High efficiency, synchronous step down converter with integrated power MOSFETs. It provides 0.8A of output current (IOUT) in a buck topology from an input power supply of up to 100V. It features constant on time (COT) control, which provides fast transient response and facilitates loop stabilization. The configurable operation frequency can be set between 100kHz to 1MHz via an external resistor.

Constant on time control

100kHz to 1MHz configurable frequency

Internal soft start and loop compensation

Over current protection

Short circuit protection with hiccup mode

High efficiency Pulse skip mode under light load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy