MPS MP9486GN-P, Converter 100V SOIC-8 8-Pin

Subtotal (1 reel of 500 units)*

€704.50

(exc. VAT)

€866.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.409€704.50

*price indicative

RS Stock No.:
337-741
Mfr. Part No.:
MP9486GN-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

SOIC-8

Mount Type

Surface

Pin Count

8

Standards/Approvals

RoHS

Maximum Input Voltage

100V

Maximum Operating Temperature

125°C

Minimum Input Voltage

4.5V

COO (Country of Origin):
CN
The MPS International Ltd High voltage step down switching regulator that delivers up to 1A of continuous current to the load. It integrates a high side, high voltage, power MOSFET with a current limit of 2.5A, typically. The wide 4.5V to 100V input range accommodates a variety of step down applications, making it Ideal for automotive, industry, and lighting applications. Hysteretic voltage mode control is employed for very fast response.

Up to 1MHz switching frequency

PWM dimming control input for LED application

Short circuit protection with integrated high side MOSFET

170μA quiescent current

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy