MPS MP9473GL-P, Converter 36V QFN-20 20-Pin

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€16.52

(exc. VAT)

€20.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€3.304€16.52-
50 - 95€3.14€15.704%
100 +€2.908€14.5411%

*price indicative

Packaging Options:
RS Stock No.:
337-735
Mfr. Part No.:
MP9473GL-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-20

Mount Type

Surface

Pin Count

20

Standards/Approvals

RoHS

Minimum Input Voltage

4.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

36V

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Step Down Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter. It offers a Compact solution to achieve a 3.5A, continuous output current over a wide input supply range with excellent load and line regulation. It provides fast, transient response and good stability for wide input supply and load range. Its operates at high efficiency over a wide output current load range.

Proprietary switching loss reduction technology

1% reference voltage

Programmable soft start time

Low drop out mode

200KHz to 1MHz switching frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy