MPS MPQ4324EGDE-AEC1-P, Converter 36V QFN-12 12-Pin
- RS Stock No.:
- 337-918
- Mfr. Part No.:
- MPQ4324EGDE-AEC1-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save €6.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€13.09
(exc. VAT)
€16.10
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.618 | €13.09 | - |
| 50 - 95 | €2.486 | €12.43 | €6.60 |
| 100 + | €2.302 | €11.51 | €31.60 |
*price indicative
- RS Stock No.:
- 337-918
- Mfr. Part No.:
- MPQ4324EGDE-AEC1-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-12 | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Minimum Input Voltage | 3.3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-12 | ||
Mount Type Surface | ||
Pin Count 12 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Minimum Input Voltage 3.3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 36V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Configurable frequency step down switching converter with integrated, internal high side and low side power MOSFETs. The device provides up to 4A Peak of highly efficient output current (IOUT) with Peak current mode control. The wide 3.3V to 36V input voltage (VIN) range and 42V load dump tolerance accommodate a variety of step down applications in automotive input environments.
Frequency spread spectrum modulation
Symmetric VIN pinout
CISPR25 Class 5 compliant
350kHz to 2.5MHz configurable switching frequency
MeshConnect flip chip package
Related links
- MPS MPQ4324EGDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4323GDE-38-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4323GDE-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ4323GDE-33-AEC1-P, Converter 36V QFN-12 12-Pin
- MPS MPQ9846GL-AEC1-P, Converter 36V QFN-16 16-Pin
- MPS MPQ4228GRE-Q-AEC1-P, Converter 36V QFN-22 22-Pin
- MPS MPQ4328GRE-AEC1-P, Converter 36V QFN-14 14-Pin
- MPS MPQ4480GV-AEC1-P, Converter 36V QFN-25 25-Pin
