MPS MP9942GJ-P, Converter 36V 8-Pin
- RS Stock No.:
- 337-754
- Mfr. Part No.:
- MP9942GJ-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€887.50
(exc. VAT)
€1,091.50
(inc. VAT)
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.775 | €887.50 |
*price indicative
- RS Stock No.:
- 337-754
- Mfr. Part No.:
- MP9942GJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Quiescent Current | 500μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Quiescent Current 500μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 36V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input supply range. It has synchronous mode operation for higher efficiency over the output current load range.
410khz switching frequency
Synchronizes from 200khz to 2.2mhz external clock
High duty cycle for automotive cold crank
Internal power save mode
Internal soft start
Power good indicator
Over current protection with hiccup
Thermal shutdown
Output adjustable from 0.8v
Related links
- MPS MP9942GJ-P, Converter 36V 8-Pin
- MPS MPQ4420HGJ-P, Converter 36V 8-Pin
- MPS MP2467DN-LF-P, Converter 36V 8-Pin
- MPS MPQ4420HGJ-AEC1-P, Converter 36V 8-Pin
- MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin
- MPS MPM3506AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MPM3510AGQV-P, Converter 36V QFN-19 19-Pin
- MPS MP9447GL-P, Converter 36V QFN-25 25-Pin
