MPS MP2467DN-LF-P, Converter 36V 8-Pin
- RS Stock No.:
- 337-577
- Mfr. Part No.:
- MP2467DN-LF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€1,221.50
(exc. VAT)
€1,502.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €2.443 | €1,221.50 |
*price indicative
- RS Stock No.:
- 337-577
- Mfr. Part No.:
- MP2467DN-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 6V | |
| Maximum Input Voltage | 36V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 6V | ||
Maximum Input Voltage 36V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High frequency step down switching regulator with integrated internal high side, high voltage power MOSFET. It provides 2.5A output with current mode control for fast loop response and easy compensation. The wide 6V to 36V input range accommodates a variety of step down applications, including those in automotive systems. A 100μA operational quiescent current allows use in battery powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. The frequency foldback prevents inductor current runaway during startup and thermal shutdown provides reliable, fault tolerant operation.
Wide 6V to 36V operating input range
150mΩ internal power MOSFET
500kHz fixed switching frequency
Ceramic capacitor stable
Internal soft start
Precision current limit without a current sensing resistor
Up to 95% efficiency
Output adjustable from 0.8V to 30V
Related links
- MPS MP2467DN-LF-P, Converter 36V 8-Pin
- MPS MPQ4420HGJ-P, Converter 36V 8-Pin
- MPS MP9942GJ-P, Converter 36V 8-Pin
- MPS MPQ4420HGJ-AEC1-P, Converter 36V 8-Pin
- MPS MP2560DN-LF-P, Converter 42V 8-Pin
- MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin
- MPS Converter 25V/ 3 A 8-Pin SOIC-8E
- MPS MP2105DJ-LF-P, Converter 6V 5-Pin
