MPS MP9943GQ-P, Converter 36V QFN-8 8-Pin

Get a bulk buy discount

Add 50 more to save €5.50

View bulk pricing options

Subtotal (1 tape of 5 units)*

€11.43

(exc. VAT)

€14.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€2.286€11.43-
50 - 95€2.176€10.88€5.50
100 +€2.012€10.06€27.40

*price indicative

Packaging Options:
RS Stock No.:
337-757
Mfr. Part No.:
MP9943GQ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-8

Mount Type

Surface

Quiescent Current

500μA

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Input Voltage

4V

Maximum Input Voltage

36V

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution to achieve a 3A Peak output current with excellent load and line regulation over a wide input supply range. It has synchronous mode operation for higher efficiency over the output current load range. Current mode operation provides fast transient response and eases loop stabilization.

Internal soft start

Power good indicator

Over current protection and hiccup

Thermal shutdown

Output adjustable from 0.8v

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy